Kycon KDMIX-SL1-NS-WS-B15

Displayport Connector, 19 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 2.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KDMIX-SL1-NS-WS-B15.

IHS

Datasheet1 page7 years ago

Sager Electronics

Inventory History

3 month trend:
+84.64%

CAD Models

Download Kycon KDMIX-SL1-NS-WS-B15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1747981-1
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, M3x0.5, Receptacle
Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI Embossed T/R
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
TE Connectivity2013978-1
HDMI Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity5-1903015-1
HDMI Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KDMIX-SL1-NS-WS-B15 provided by its distributors.

Displayport Connector, 19 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn HDMI RCP 19 POS 1.15mm Solder RA Thru-Hole 19 Terminal 1 Port
HDMI, Displayport & DVI Connectors UPRIGHT HDMI SLIM W/ O FLANGE BLK 15u
HDMI FLAG STYLENO FLANGE SPRING BLACK,15u
Hdmi Conn, Type A, Rcpt, 19Pos, Pcb; No. Of Contacts:19Contacts; Gender:Receptacle; Connector Mounting:Pcb Mount; Contact Termination:Solder; Contact Plating:Gold Plated Contacts; Connector Body Material:Thermoplastic Body; Product Rohs Compliant: Yes |Kycon KDMIX-SL1-NS-WS-B15

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KDMIX--SL1-NS-WS-B15