Kycon K42X-E9P/P-A4N

Conn D-Subminiature PL/PL 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
$ 6.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon K42X-E9P/P-A4N.

IHS

Datasheet1 page12 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
+166%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

189 ROHS3Compliant 2010 Nickel Plug, Male Pins Connector -55C~105C 5A 0.318 (8.08mm)
Conn Combo D-Subminiature M/M 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
Conn D-Subminiature M/M 9/9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 2 Port
D-Sub Connector Plug, Male Pins 15, 15 Position Board Edge, Through Hole, Right Angle Solder
AmphenolL17H2550131
Amphenol Right Angle Through Hole Solder D-sub Connector Male to Male, 50 Way, 250 V ac, 3A
D Subminiature Connector, 9+9 Contact(s), Male-Male, 0.11 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of Kycon K42X-E9P/P-A4N provided by its distributors.

Conn D-Subminiature PL/PL 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
CONN D-SUB 2-PORT 9-POS PLUG/PLUG STACKED
D-Sub Dualport Connectors 2PORT 9P PLUG/PLUG . 750 4GB
Male Pins,Plug 2,2 9pin,9pin Nickel Plated,Steel 2A
DUAL PORT 9ML OVR 9ML-.750"" 4GB
D-Sub Stack Conn, Plug, 9Pos, Tht; Product Range:K42X Series; Upper D Sub Shell Size:De; Upper D Sub Gender:Plug; No. Of Contacts Upper D Sub:9Contacts; Lower D Sub Shell Size:De; Lower D Sub Gender:Plug; No. Of Contacts Lower D Rohs Compliant: Yes |Kycon K42X-E9P/P-A4N

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • K42X-E9PP-A4N