NorComp 178-009-613R491

Conn D-Subminiature M/M 9/9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 2 Port
$ 5.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-009-613R491.

IHS

Datasheet1 page6 years ago

Master Electronics

Newark

Factory Futures

Inventory History

3 month trend:
+34.48%

CAD Models

Download NorComp 178-009-613R491 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Norcomp D-Sub Connector, 189 Series, Plug/Plug, DB9 Pin, TH, Right Angle Body

Descriptions

Descriptions of NorComp 178-009-613R491 provided by its distributors.

Conn D-Subminiature M/M 9/9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 2 Port
Dual Port 9 Position Male over Male Nickel Plated D-Sub Connector
D Subminiature Connector, 9 Contact(s), Male-Male, Solder Terminal
CONNECTOR, D-SUB, PLUG, 9POS R/A , SOLDER
CONNECTOR, D SUB, PLUG/PLUG, 18POS;
Norcomp D-SubConnector, 178series, Male plug, DB9needle, Through hole mounting, right angle body
CONNECTOR, D SUB, PLUG/PLUG, 18POS; Product Range: 178 Series; Upper D Sub Shell Size: DE; Upper D Sub Gender: Plug; No. of Contacts Upper D Sub: 9Contacts; Lower D Sub Shell Size: DE; Lower D Sub Gender: Plug; No. of Contacts

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc