NorComp 178-009-613R571

Conn Combo D-Subminiature M/M 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-009-613R571.

IHS

Datasheet1 page6 years ago

Master Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-7.52%

CAD Models

Download NorComp 178-009-613R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Norcomp D-Sub Connector, 189 Series, Plug/Plug, DB9 Pin, TH, Right Angle Body

Descriptions

Descriptions of NorComp 178-009-613R571 provided by its distributors.

Conn Combo D-Subminiature M/M 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
178 Series 9 Position Plug Over 9 Pos Plug Right Angle Stacked D-Sub Connector
CONNECTOR, D SUB, PLUG/PLUG, 18POS; Product Range: 178 Series; Upper D Sub Shell Size: DE; Upper D Sub Gender: Plug; No. of Contacts Upper D Sub: 9Contacts; Lower D Sub Shell Size: DE; Lower D Sub Gender: Plug; No. of Contacts

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178-009-613R-571