
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | K202XHT-E9S-N | 0 | 180 | Tube | 13h | |||||||
| Sager Electronics | K202XHT-E9S-N | 0 | 15 | Tube | ||||||||
| PUI | K202XHT-E9S-N | 0 | 12h | |||||||||
| Elcom Components | K202XHT-E9S-N | 203 | 5h | |||||||||
| Quest | K202XHT-E9S-N | 186 | 16h |
Download Kycon K202XHT-E9S-N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kycon K202XHT-E9S-N provided by its distributors.
Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names: