What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec CLE-105-01-G-DV

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, CLE Series
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-105-01-G-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Sager Electronics

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+30.85%

CAD Models

Download Samtec CLE-105-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 1.64
$ 1.64
Stock
61,599
278,217
278,217
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
800 µm
800 µm
800 µm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions87471-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal
Amphenol Communications Solutions87022-605TR
Header Connector,Pcb Mount,Plug,10 Contacts,Skt,0.05 Pitch,Surface Mount Terminal
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SFM Series
20021321-00010T4LF-RCPT SMT | Amphenol FCI (Amphenol CS) 2002132100010T4LF

Descriptions

Descriptions of Samtec CLE-105-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, CLE Series
Samtec 0.8mmpitch10pDouble row female Board to Board, CLEseries, right angle, surface
RECEPTACLE, 0.8MM, SMD, 10WAY; Pitch Spacing: 0.8mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: CLE Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE-105-01-G-DV.
  • CLE10501GDV