Kycon GMX-N-44

Modular Connectors / Ethernet Connectors 4P4C R/A PCB BLACK LOW PROFILE
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon GMX-N-44.

IHS

Datasheet1 page12 years ago

Mouser

Inventory History

3 month trend:
-48.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.742
$ 1.86
Stock
4,389
633
Authorized Distributors
3
3
Gender
Female
Female
Number of Positions
4
4
Mount
Through Hole
-
Termination
Through Hole
Through Hole
Orientation
Right Angle
-
Contact Plating
Gold
Gold
Housing Material
PBT
PBT
Contact Material
Bronze
Bronze
Color
Black
Black

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Modular Jack F 4 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
Modular Connectors / Ethernet Connectors 4P4C R/A PCB GREY LOW PROFILE
Conn Modular Jack Receptacle 4 POS 1.27mm Solder RA Through Hole 4 Terminal Single Port Tray
TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3
TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount

Descriptions

Descriptions of Kycon GMX-N-44 provided by its distributors.

Modular Connectors / Ethernet Connectors 4P4C R/A PCB BLACK LOW PROFILE
Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Jack 90, 4p4c (RJ9, RJ10, RJ22) 1
Modjack, Low/Prof, RT 4P4C, BLK

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMX-N44