KOA Speer WK73R2JTTE152J

Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
$ 0.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE152J.

IHS

Datasheet2 pages3 years ago

CAD Models

Download KOA Speer WK73R2JTTE152J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.058
Stock
1
94,322
Authorized Distributors
0
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
1218
1218
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218JK-071K5L
Res Thick Film 1218 1.5K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC2010JK-071K5L
Res Thick Film 2010 1.5K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-071K5L
Res Thick Film 2512 1.5K Ohm 5% 1W ±100ppm/C Pad SMD T/R
TE Connectivity / AMP7-1879499-7
Fixed Resistor, Thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-1TYJ152U
Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ152U
Resistor, thick film, SMD 2010 (5025), 1.5 kΩ, 0.75 W, ±5 %, ERJ12ZYJ152U

Descriptions

Descriptions of KOA Speer WK73R2JTTE152J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 1.5K OHM 5% 1W 1812
WIDE ELECT FC 1218 1K5 5% 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR