Panasonic ERJ-1TYJ152U

Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ152U.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+2.01%

CAD Models

Download Panasonic ERJ-1TYJ152U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.047
$ 0.047
Stock
163,836
3,109,661
3,109,661
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TJ152U
Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/C Molded SMD Automotive Embossed Plastic T/R
Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C SMD Blister T/R
Res Thick Film 2512 1.6K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ152U provided by its distributors.

Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 1.5K Ohms 5% Thick Film Surface Mount Chip Resistor
Chip Resistor 1.5kΩ ±5% 1W ±200ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
Resistor;Thick Film;Res 1.5 Kilohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
Thick Film Resistors - SMD 2512 1.5Kohms 5% AEC-Q200
Thick Film Chip Resistor, 1500 ½, 5 %, 1 W
Panasonic SCT
Panasonic ERJ1TYJ152U - General Purpose Chip Resistors
RES, 1K5, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 1.5kohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1-TYJ152U
  • ERJ1TYJ152U