KOA Speer WK73R2JTTE102J

WK73R FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±5% ±100ppm/C 1kOhm 1W
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE102J.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer WK73R2JTTE102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.045
Stock
1,335
2,578,730
Authorized Distributors
1
6
Resistance
1 kΩ
1 kΩ
Case/Package
1218
1218
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218JK-071KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1kΩ 1218 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-071KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-071KL
Res Thick Film 2010 1K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE Connectivity / AMP7-1879499-3
Fixed Resistor, Thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-12ZYJ102U
Res Thick Film 2010 1K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityCFR100J1K0
Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer WK73R2JTTE102J provided by its distributors.

WK73R FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±5% ±100ppm/C 1kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 1K OHM 5% 1W 1812
1K¦¸ ¡À5% 1W ¡À100ppm/¡æ 1218 3.1mm*4.6mm*700¦Ìm
WIDE ELECTRODE FC 1218 5% 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR