KOA Speer WK73R2HTTE6201F

Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2HTTE6201F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.095
$ 0.415
Stock
1
78,680
Authorized Distributors
0
5
Resistance
6.2 kΩ
6.2 kΩ
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622776-1
Fixed Resistor, Thin Film, 0.75W, 6200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupRC2010FK-076K2L
Res Thick Film 2010 6.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512FK-076K2L
Res Thick Film 2512 6.2K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
Res Thick Film 2010 6.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF6201U
Res Thick Film 2512 6.2K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity / AMP1622767-1
Fixed Resistor, Thin Film, 0.75W, 5600ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer WK73R2HTTE6201F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
wide terminal type flat chip resistors, 1020, RoHS
KOA Speer SCT
RES 6.2K OHM 1% 1W 2010
WIDE ELEC 1020 1% 1W 6.2K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR