KOA Speer WK73R2HTTE13R0F

Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2HTTE13R0F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.095
$ 0.59
Stock
1
17,395
Authorized Distributors
0
2
Resistance
13 Ω
13 Ω
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TNF13R0U
Res Thick Film 2512 13 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
CRCW Series 2512 13 Ohm ±1 % 1 W ±100 ppm/K Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 13ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
TE Connectivity / AMP2-1879464-6
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13ohm, 3.1225V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-1TNF12R0U
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer WK73R2HTTE13R0F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
wide terminal type flat chip resistors, 1020, RoHS
KOA Speer SCT
RES 13 OHM 1% 1W 2010
WIDE ELEC 1020 1% 1W 13R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR