KOA Speer WK73R2HTTE1000F

1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω Chip Resistor - Surface Mount ROHS
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2HTTE1000F.

IHS

Datasheet2 pages2 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer WK73R2HTTE1000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.432
Stock
37,783
56,215
Authorized Distributors
3
5
Resistance
100 Ω
100 Ω
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TNF1000U
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF1000U
Res Thick Film 2010 100 Ohm 1% 3/4W ¦100ppm/¦C SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 100 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2010FK-07100RL
750mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07100RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer WK73R2HTTE1000F provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω Chip Resistor - Surface Mount ROHS
WK73R FIXED RESISTOR Wide 2010 (5025Metric) 1020 Chip Resistor ±1% ±100ppm/C 100Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Res, 100R, 1%, 1W, 1020 Rohs Compliant: Yes |Koa WK73R2HTTE1000F
wide terminal type flat chip resistors, 1020, RoHS
KOA Speer SCT
Thick Film Resistors 1W, 100ohm, 1%
100¦¸ ¡À1% 1W ¡À100ppm/¡æ 1020 2.5mm*5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR