KOA Speer WK73R2BTTD30R0F

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2BTTD30R0F.

IHS

Datasheet2 pages2 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
-2.03%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.067
Stock
88,776
59,680
Authorized Distributors
5
6
Resistance
30 Ω
30 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
750 mW
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0612 30 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
RCL 0612 Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 27Ohms 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612

Descriptions

Descriptions of KOA Speer WK73R2BTTD30R0F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Wide 1206 (3216Metric) 0612 FIXED RESISTOR WK73R 0.063Lx0.126W 1.60mmx3.20mm 0.75W 3/4W 30Ohm ±100ppm/C
Res, 30R, 1%, 1W, 0612 Rohs Compliant: Yes |Koa WK73R2BTTD30R0F
wide terminal type flat chip resistors, 0612, RoHS
KOA Speer SCT
30¦¸ ¡À1% 750mW ¡À100ppm/¡æ 0612 1.6mm*3.2mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK73R2BTTD30R0F.