
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-2366-1-ND | 1 | 1 | Cut Tape | ||||||||
| Avnet | RCL061230R0JNEA | 0 | 5K | 20h | ||||||||
| Arrow Electronics | RCL061230R0JNEA | 0 | 5K | |||||||||
| Mouser | 71-RCL061230R0JNEA | 10,135 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCL061230R0JNEA | 10,195 | 12 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Vishay RCL061230R0JNEA.
Download Vishay RCL061230R0JNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCL061230R0JNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL061230R0JNEA.