KOA Speer TLR2HDTE3L00F75

Res Metal Plate 2010 0.003 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer TLR2HDTE3L00F75.

IHS

Datasheet2 pages3 years ago

Garrett

CAD Models

Download KOA Speer TLR2HDTE3L00F75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Plate 2010 0.001 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 1206 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 1206 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP9-1879011-1
Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE Connectivity / AMP9-1879011-2
Fixed Resistor, Metal Film, 2W, 560ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE Connectivity / AMP3-1879236-6
Fixed Resistor, Metal Film, 5W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of KOA Speer TLR2HDTE3L00F75 provided by its distributors.

Res Metal Plate 2010 0.003 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 1W, 0.003ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT DET. CHIP RES. 2010
RES 3M OHM 1% 1W 2010
.003 OHM 1% 1W 75PPM
Current Sense Re
RESISTOR, 0R003 0.1% 1W 75PPM; Power rating:1W; Resistance:0.003ohm; Tolerance, resistance:±1%; Series:TLR; Temperature, operating range:-65°C to +155°C; Resistor element type:Metal Strip; Temperature coefficient:±75ppm/°C; Case style:2010; Length / Height, external:5.0mm; Temp. coeff, +:75ppm/°C; Temp. coeff, -:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Depth, external:0.6mm; Temp, op. max:155°C; Temp, op. min:-65°C; Width, external:2.5mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLR2HDTE3L00F75.