What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 9-1879011-1

Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879011-1.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 9-1879011-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMF21K2JT
Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE ConnectivitySMF21K2JT
Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE ConnectivitySMF31K2JT
Res Metal Film 1.2K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF51K1JT
Res Metal Film 1.1K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
MulticompMCRE000143
Res General Purpose Thick Film 0201 1.3k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 9-1879011-1 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2616
2616 (6740Metric) J-Lead FIXED RESISTOR SMF CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 1.2kOhm ±100ppm/C
Thick Film Resistors - SMD SMF2 1K2 1%
1.2K¦¸ ¡À1% ¡À100ppm/¡æ 2616 6.7mm*4mm*3.85mm
Smf2 1K2 1% |Cgs Te Connectivity SMF21K2FT
SMF2 1K2 1% Resistance Value: 1.2K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1.2K Ω Metal Film Power Resistor 1 % | Part Number: SMF21K2FT | Internal Number: 9-1879011-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF21K2FT