| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SL1TTE11L0F | 0 | 1K | Tape & Reel | 42m | |||||||
| Mouser | 660-SL1TTE11L0F | 999 | 1 | Tape & Reel | ||||||||
| Farnell | SL1TTE11L0F | 0 | 1K | Tape & Reel | 22h | |||||||
| Fly-Wing Technology | SL1TTE11L0F | 1,452 | 21h |
Download KOA Speer SL1TTE11L0F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of KOA Speer SL1TTE11L0F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names: