Vishay WSL2512R0110FEA

Fixed Resistor, Metal Strip, 1W, 0.011ohm, 0.1049V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0110FEA.

IHS

Datasheet5 pages2 years ago

TME

Future Electronics

Inventory History

3 month trend:
-9.30%

Alternate Parts

Price @ 1000
$ 0.446
$ 0.568
$ 0.568
Stock
138,384
57,749
57,749
Authorized Distributors
6
2
2
Resistance
11 mΩ
11 mΩ
11 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTL3AR01F
Res Metal Foil 2512 0.01 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD Cut Tape
TE ConnectivityTL3AR01F
Res Metal Foil 2512 0.01 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD Cut Tape

Descriptions

Descriptions of Vishay WSL2512R0110FEA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.011ohm, 0.1049V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res, metal Alloy,0.011Ohms,1+/-% Tol,-75,75Ppm-Tc,2512-Case |Vishay WSL2512R0110FEA
CURRENT SENSE, RESISTOR, WSL-2512.0111%EAE3
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 11mOhms ±75ppm/C
Res Metal Strip 2512 0.011 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD Automotive T/R / Power Metal Strip Resistors, Low Value (Down to 0.0005 Ohm), Surface Mount

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric