KOA Speer SG73S2ATTD4R70F

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S2ATTD4R70F.

IHS

Datasheet3 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.027
$ 0.028
Stock
4,750
221,391
Authorized Distributors
3
6
Resistance
4.7 Ω
4.7 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805FR-7W4R7L
Res Thick Film 0805 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
PanasonicERJ6BQF4R7V
Res Thick Film 0805 4.7 Ohm 1% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6RQF4R7V
Res Thick Film 0805 4.7 Ohm 1% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-074R7L
Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor 卤1% 卤200ppm/C 4.7Ohm 0.125W 1/8W

Descriptions

Descriptions of KOA Speer SG73S2ATTD4R70F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RES 4.7 OHM 1% 1/4W 0805
SURGE CUR 0805 1% 4.7R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR