Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6BQF4R7V

Res Thick Film 0805 4.7 Ohm 1% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R

$ 0.072
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BQF4R7V.

IHS

Datasheet10 pages5 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+1.94%

CAD Models

Download Panasonic ERJ6BQF4R7V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-7W4R7L
Res Thick Film 0805 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6RQF4R7V
Res Thick Film 0805 4.7 Ohm 1% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-074R7L
Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor 卤1% 卤200ppm/C 4.7Ohm 0.125W 1/8W
Yageo GroupAC0805FR-074R7L
Res Thick Film 0805 4.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6BQF4R7V provided by its distributors.

Res Thick Film 0805 4.7 Ohm 1% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 1.2454V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM LOW OHMIC SMNT RESISTOR 0805 CASE 4.7OHM +/-1%.33W +/-200PPM/C
Current Sense Resistors - SMD 0805 4.7ohm 1% Curr Sense AEC-Q200
SMD Thick Film 0805 0,125W 1% 4,7R
4.7Ω ±1% 333mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6BQF4R7V - Current Sensing Chip Resistors
Res, 4R7, 1%, 0.33W, Thick Film, 0805; Resistance:4.7Ohm; Product Range:Erj-6B Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-6BQF4R7V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BQF4R7V