KOA Speer SG73S2ATTD1R00F

Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S2ATTD1R00F.

IHS

Datasheet3 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.32%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.023
Stock
43,541
135,075
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-2176053-2
Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BQF1R0V
Res Thick Film 0805 1 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJS6QF1R0V
SMD Chip Resistor, 1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6RQF1R0V
Res Thick Film 0805 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 1Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer SG73S2ATTD1R00F provided by its distributors.

Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR SG73S 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 1Ohm ±200ppm/C
Res, 1R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa SG73S2ATTD1R00F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR