Panasonic ERJ-6BQF1R0V

Res Thick Film 0805 1 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQF1R0V.

Panasonic

Datasheet4 pages9 years ago

Newark

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.50%

CAD Models

Download Panasonic ERJ-6BQF1R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP3-2176053-2
Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJS6QF1R0V
SMD Chip Resistor, 1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Thick Film 0805 1 Ohm 1% 1/4W ±250ppm/°C Molded SMD Paper T/R
PanasonicERJ-6BQF1R1V
Res Thick Film 0805 1.1 Ohm 1% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6BQF1R0V provided by its distributors.

Res Thick Film 0805 1 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 1 Ω, 0.33 W, ±1 %, ERJ6BQF1R0V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 0.5745V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 1Ohm ±200ppm/C
THICK FILM LOW OHMIC SMNT RESISTOR 0805 CASE 1OHM +/-1% 0.33W +/-200PPM/C
Current Sense Resistors - SMD 0805 1.0ohm 1% Curr Sense AEC-Q200
SMD Thick Film 0805 0,125W 1% 1,0R
Panasonic ERJ6BQF1R0V - Current Sensing Chip Resistors
Res, 1R, 1%, 0.33W, Thick Film, 0805; Resistance:1Ohm; Product Range:Erj-6B Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ6BQF1R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BQF1R0V.
  • ERJ6BQF1R0V