KOA Speer SG73S1JTTD6802F

Res Thick Film 0603 68K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1JTTD6802F.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download KOA Speer SG73S1JTTD6802F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.02
Stock
13,457
17,348
Authorized Distributors
4
6
Resistance
68 kΩ
68 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJPA3F6802V
Res Thick Film 0603 68K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 68K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH0603F68K
Res High Power Thick Film 0603 68k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F6202V
Res Thick Film 0603 62K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3F6342V
Res Anti-Surge Thick Film 0603 63.4k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 62000ohm, 150V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer SG73S1JTTD6802F provided by its distributors.

Res Thick Film 0603 68K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 68kOhm 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, 68K, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73S1JTTD6802F
RES, 68K, 1%, 0.125W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 68kohm; Product Range: -; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR