
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 3-2176177-3 | 0 | 1d | |||||||||
| Heilind Asia | 3-2176177-3 | 0 | 1d | |||||||||
| Interstate Connecting Components | 3-2176177-3 | 0 | 1d | |||||||||
| Onlinecomponents.com | 3-2176177-3 | 0 | 5K | Bulk | ||||||||
| Avnet | 3-2176177-3 | 0 | 20K | 17h |
Download TE Connectivity CRGH0603F68K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity CRGH0603F68K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: