KOA Speer SG73P2BTTD1001F

Res Thick Film 1206 1K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P2BTTD1001F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
-52.21%

CAD Models

Download KOA Speer SG73P2BTTD1001F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.071
Stock
244,088
665,428
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
330 mW
750 mW
Composition
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-FR-071KL
Res Thick Film Array 1K Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupAA1206FR-071KL
Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 1kOhm 1% Paper T/R
Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupSR1206FR-071KL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 910 Ohm 1% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SG73P2BTTD1001F provided by its distributors.

Res Thick Film 1206 1K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 1K, 1%, 0.33W, 1206 Rohs Compliant: Yes |Koa SG73P2BTTD1001F
Resistor, 1K, 0.3333W, THICK FILM, 1206;

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG73P2BTTD 1001F
  • SG73P2BTTD1001F.