KOA Speer SG73P1JTTD4301F

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 4300ohm, 150V, 1% +/-Tol, Surface Mount, 0603
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD4301F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
-21.92%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.021
Stock
34,411
85,328
Authorized Distributors
4
6
Resistance
4.3 kΩ
4.3 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
200 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJPA3F4301V
Res Thick Film 0603 4.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJPA3F3901V
Res Thick Film 0603 3.9K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F4701V
Res Thick Film 0603 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 4.7K Ohm 1% 0.25W(1/4W) +/-100ppm/C Pad SMD Automotive T/R
333.333mW Thick Film Resistors ±100ppm/℃ ±1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 4.22K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SG73P1JTTD4301F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 4300ohm, 150V, 1% +/-Tol, Surface Mount, 0603
SG73P FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 4.3kOhm 0.333W 1/3W
Res, 4K3, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73P1JTTD4301F
RESISTOR, SURGE, 4K3 OHM 1% 0603; Resistance:4.3kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:SG73P; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:50V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR