Descriptions of Panasonic ERJPA3F3901V provided by its distributors.
Res Thick Film 0603 3.9K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 3.9 kΩ, 0.25 W, ±1 %, ERJPA3F3901V
Chip Resistor 3.9kΩ ±1% 0.333W ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 3900 ½, 1 %, 0.25 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 3.9kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 3.9KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 3.9Kohm 1% Anti-Surge AEC-Q200
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F3901V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 3.9KOHM
SMD Thick Film 0603 0,25W 1% 3K9
Panasonic ERJPA3F3901V - Small & High Power Chip Resistors
RES, 3K9, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.9kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To