
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-SG73P1JTTD2403FCT-ND | 4,918 | 1 | Cut Tape | ||||||||
| TTI Europe | SG73P1JTTD2403F | 5,000 | 5K | Tape & Reel | 13h | |||||||
| Farnell | SG73P1JTTD2403F | 0 | 10 | Cut Tape | 9h | |||||||
| element14 APAC | SG73P1JTTD2403F | 0 | 10 | Cut Tape | 22h | |||||||
| Mouser | 660-SG73P1JTTD2403F | 4,995 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD2403F.
Download KOA Speer SG73P1JTTD2403F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer SG73P1JTTD2403F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD2403F.