Descriptions of Panasonic ERJ-PA3F2203V provided by its distributors.
Res Thick Film 0603 220K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 220kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Anti-Surge Thick Film 0603 220k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 220 kΩ, 0.25 W, ±1 %, ERJPA3F2203V
Anti-Surge High Power Thick Film Chip Resistor, 220000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 220kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 220KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 220Kohm 1% Anti-Surge AEC-Q200
250mW Thick Film Resistor ¡À100ppm/¡æ ¡À1% 220k¦¸ 0603 ROHS
ERJ Series 0603 220 kOhm ±1% 0.25 W ±100ppm/°C Thick Film Chip Resistor
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 220KOHM
220KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPA3F2203V - Small & High Power Chip Resistors
PANASONIC ERJPA3F2203V RESISTOR, ERJP, 220KOHM, 0603, 0.25W, 1%
RES, 220K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 220kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance T