KOA Speer SG73P1JTTD1603F

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 160000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD1603F.

IHS

Datasheet2 pages2 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer SG73P1JTTD1603F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.031
$ 0.031
Stock
11,985
62,100
62,100
Authorized Distributors
3
6
6
Resistance
160 kΩ
160 kΩ
160 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJPA3F1603V
Res Thick Film 0603 160K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F1503V
Res Thick Film 0603 150K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3F1693V
Res Anti-Surge Thick Film 0603 169k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
TE ConnectivityCRGH0603F150K
Res Thick Film 0603 150K Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer SG73P1JTTD1603F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 160000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
SG73P FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 160kOhm 0.333W 1/3W
160K¦¸ ¡À1% 333mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RESISTOR, SURGE, 160K OHM 1% 0603; Power Rating:0.125W; Resistance:160kohm; Tolerance, Resistance:± 1%; Series:SG73P; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Voltage, Rating:50V; Temperature Coefficient:± 200ppm/°C; Case Style:0603; External Length / Height:1.6mm; Temp, Coeff, +:200ppm/°C; Temp, Coeff, -:200ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating, DC:50V; External Depth:0.45mm; Temp, Op. Max:155°C; Temp, Op. Min:-55°C; Width, External:0.8mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR