Panasonic ERJPA3F1503V

Res Thick Film 0603 150K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F1503V.

JRH Electronics

Datasheet8 pages12 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-6.91%

CAD Models

Download Panasonic ERJPA3F1503V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRGH0603F150K
Res Thick Film 0603 150K Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R
Chip Resistor 150kΩ ±1% 200mW ±100ppm/°C 0603, SMD, 1.6mm × 800μm × 550μm
PanasonicERJPA3F1603V
Res Thick Film 0603 160K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3F1543V
Res Anti-Surge Thick Film 0603 154k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 160000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
PanasonicERJ-P03F1543V
Res Thick Film 0603 154K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJPA3F1503V provided by its distributors.

Res Thick Film 0603 150K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Anti-Surge Thick Film 0603 150k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 150 kΩ, 0.25 W, ±1 %, ERJPA3F1503V
Anti-Surge High Power Thick Film Chip Resistor, 150000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 150kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 150KOHM +/-1% 0.25W +/-100PPM/DEGC
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 150KOHM
SMD Thick Film 0603 0,25W 1% 150K
k Film Resistors - SMD 0603 150Kohm 1% Anti-Surge AEC-Q200
150KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPA3F1503V - Small & High Power Chip Resistors
RES, 150K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 150kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F1503V