KOA Speer SG73P1JTTD1003F

Res Thick Film 0603 100K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD1003F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download KOA Speer SG73P1JTTD1003F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.021
$ 0.021
Stock
32,797
1,775,568
1,775,568
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJPA3F1003V
Res Thick Film 0603 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 100K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRGH0603F100K
Res Thick Film 0603 100K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
PanasonicERJPA3F9102V
Res Thick Film 0603 91K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F1023V
Res Anti-Surge Thick Film 0603 102k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 100kOhm 0.2W 1/5W

Descriptions

Descriptions of KOA Speer SG73P1JTTD1003F provided by its distributors.

Res Thick Film 0603 100K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 100000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
Res, 100K, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73P1JTTD1003F
0603 (1608Metric) FIXED RESISTOR SG73P 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 100kOhm ±100ppm/C
Resistor, 100K, 0.2W, THICK FILM, 0603;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG73P1JTTD1003F.