Panasonic ERJPA3F1003V

Res Thick Film 0603 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F1003V.

Upverter

Datasheet8 pages12 years ago
Technical Drawing3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.49%

CAD Models

Download Panasonic ERJPA3F1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRGH0603F100K
Res Thick Film 0603 100K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 100000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
PanasonicERJPA3F9532V
Res Anti-Surge Thick Film 0603 95.3k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F9102V
Res Thick Film 0603 91K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3F9762V
Res Anti-Surge Thick Film 0603 97.6k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJPA3F1003V provided by its distributors.

Res Thick Film 0603 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
ERJ Series 0603 100 kOhm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Anti-Surge High Power Thick Film Chip Resistor, 100000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 100kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 100KOHM +/-1% 0.25W +/-100PPM/DEGC
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 100KOHM
100KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPA3F1003V - Small & High Power Chip Resistors
RES, 100K, 1%, 0.33W, 0603; Resistor Case Style:0603 [1608 Metric]; Resistance:100kohm; Product Range:ERJPA3 Series; Voltage Rating:150V;
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F1003V