KOA Speer RN73H2ATTD4703B25

Fixed Resistor, Thin Film, 0.125W, 560ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD4703B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-52.64%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.058
Stock
21,810
336,467
Authorized Distributors
3
6
Resistance
470 kΩ
470 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA6AEB474V
Res Thin Film 0805 470K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07470KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 470kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-1614885-0
Res Thin Film 0805 470K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Res Thin Film 0805 470K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA6AEB4993V
Res Thin Film 0805 499K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB514V
Res Thin Film 0805 510K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RN73H2ATTD4703B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 560ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RN73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 470kOhm 0.125W 1/8W
Thin Film Resistors - SMD 470kOhm,0805,0.1%,25 ppm,125mW,100V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR