KOA Speer RN73H2ATTD4303B25

Fixed Resistor, Thin Film, 0.125W, 430000ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.135
Production

Price and Stock

DistributorSKUMinPkg
Mouser660-RN73H2ATD4303B254,7801Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD4303B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.104
Stock
4,780
0
Authorized Distributors
1
3
Resistance
430 kΩ
430 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA6AEB434V
Res Thin Film 0805 430K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07430KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 430kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-1614885-9
Fixed Resistor, Thin Film, 0.1W, 430000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB474V
Res Thin Film 0805 470K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB4023V
Res Thin Film 0805 402K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-1614885-8
Res Thin Film 0805 390K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical

Descriptions

Descriptions of KOA Speer RN73H2ATTD4303B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 430000ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
430K¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 0805 2mm*1.25mm*500¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR