KOA Speer RN73H2ATTD1502B25

Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD1502B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-1.78%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.035
$ 0.035
Stock
41,845
1,795,645
1,795,645
Authorized Distributors
4
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA6AEB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6YEB153V
Res Metal Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0805B15KE1
Res Thin Film 0805 15K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF-A-0805B15KE1
Res Thin Film 0805 15K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRT0805BRD0715KL
Res Thin Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RN73H2ATTD1502B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
RN73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 15kOhm 0.125W 1/8W
RES 15K OHM 0.1% 1/8W 0805
15K¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
15K OHM.125W .1% 25PPM
MFC 0805 15K 0.1% PPM25
MFC 0805 0.1% TCR25

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR