Descriptions of TE Connectivity CPF0805B15KE1 provided by its distributors.
Res Thin Film 0805 15K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor 15kΩ ±0.1% ±25ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 15K Ω, .1 W, Neohm CPF
Res, Thin Film, 15K, 0.1%, 0.1W, 0805; Resistance:15Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr; Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B15KE1.
CPF 0805 15K 0.1% 25PPM 1K RL Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 15K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B15KE1 | Internal Number: 8-1614884-7 | TE Connectivity | NEOHM
RES, 15K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 15kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.5mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device