KOA Speer RN732ATTD1003F25

Res Thin Film 0805 100K Ohm 1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN732ATTD1003F25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

CAD Models

Download KOA Speer RN732ATTD1003F25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
Stock
1
35,057
Authorized Distributors
0
6
Resistance
100 kΩ
100 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
100 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 3 days ago)

Related Parts

Fixed Resistor, Thin Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE07100KL
Res Thin Film 0805 100K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Resistor Thin Film 0805 100K Ohm 1% 1/8W 50ppm/C Molded SMD Paper T/R
PanasonicERJ-6ENF1003V
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0805F100K
Fixed Resistor, Thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of KOA Speer RN732ATTD1003F25 provided by its distributors.

Res Thin Film 0805 100K Ohm 1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Thin Film Resistors - SMD 100kOhm,0805,1%,25pp m,100mW,100V
RES 100K OHM 1% 1/10W 0805

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR