Descriptions of Panasonic ERJ-6ENF1003V provided by its distributors.
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 100 kΩ, 0.125 W, ±1 %, ERJ6ENF1003V
RES SMD 100K OHM 1% 1/8W 0805 / 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Chip Resistor 100kΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
Thick Film Resistors – SMD; PANASONIC; ERJ-6ENF1003V; 100 kOhm; 0805; 1 %; Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor;Thick Film;SMT;0805;1% Precision;Cut Tape;100Kohm
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 100000 ½, 1 %, 0.125 W
Panasonic SCT
SMD Thick Film 0805 0,125W 1% 100K Taped
Resistor, 100K, 0.125W, 150V, THICK FILM/0805;
Panasonic ERJ6ENF1003V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 100 kOhm
Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-6EN Series; Temperature Coefficient:± 100ppm/°CRoHS Compliant: Yes