KOA Speer RN731JTTD1001B25

Resistor Thin Film 0603 1k Ohm 0.1% 1/16 Watt ±25ppm °C Surface Mount Paper Tape and Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN731JTTD1001B25.

Upverter

Technical Drawing4 pages6 years ago

Future Electronics

IHS

Garrett

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
Stock
80,134
8,285,331
8,285,331
Authorized Distributors
2
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0603BRD071KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRD071KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
125mW Thin Film Resistor 75V ±1% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity6-1879336-2
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RN731JTTD1001B25 provided by its distributors.

Resistor Thin Film 0603 1k Ohm 0.1% 1/16 Watt ±25ppm °C Surface Mount Paper Tape and Reel
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES 1K OHM 0.1% 1/16W 0603 / 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
RN73 Series 0603 0.063 W 1 kOhm ±0.1% ±25 ppm/°C Thin Film Chip Resistor
0603 (1608Metric) 0603 RN73 0.063Lx0.031W 1.60mmx0.80mm 0.063W 1/16W 1kOhms ±25ppm/C
SMD Resistor Resistance technical notation: 1K Temperature range: -55 ... +125 °C Construction form: 0603 Rated voltage: 50 V Resistance: 1 kOhm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN731JTTD1001B25.