KOA Speer RN731ETTP7870B25

Fixed Resistor, Thin Film, 0.063W, 787ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDRN731ETTP7870B25Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN731ETTP7870B25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Garrett

CAD Models

Download KOA Speer RN731ETTP7870B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
Stock
1
176,716
Authorized Distributors
0
6
Resistance
787 Ω
787 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-20
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

PanasonicERA-2AEB7870X
Res Thin Film 0402 787 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0402BRD07787RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 787Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB751X
Res Thin Film 0402 750 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB7150X
Res Thin Film 0402 715 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCPF0402B750RE1
Res Thin Film 0402 750 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B820RE1
Res Thin Film 0402 820 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of KOA Speer RN731ETTP7870B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 787ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Thin Film Resistors - SMD 787Ohm,0402,0.1%,25p pm,63mW,25V
RES 787 OHM 0.1% 1/16W 0402

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR