KOA Speer RN731ETTP1150B25

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 115Ω 0402 Chip Resistor - Surface Mount ROHS
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDRN731ETTP1150B25Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN731ETTP1150B25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Garrett

CAD Models

Download KOA Speer RN731ETTP1150B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
Stock
1
21,355
Authorized Distributors
0
6
Resistance
115 Ω
115 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

TE ConnectivityCPF0402B115RE1
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB1150X
Res Thin Film 0402 115 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0402B113RE1
Res Thin Film 0402 113 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B120RE1
Fixed Resistor, Thin Film, 0.063W, 120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB121X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 120Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB111X
Res Thin Film 0402 110 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RN731ETTP1150B25 provided by its distributors.

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 115Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 115ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES 115 OHM 0.1% 1/16W 0402

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR