Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB1150X

Res Thin Film 0402 115 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.071
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB1150X.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-93.04%

CAD Models

Download Panasonic ERA-2AEB1150X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityCPF0402B115RE1
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B118RE1
Res Thin Film 0402 118 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
TE ConnectivityCPF0402B113RE1
Res Thin Film 0402 113 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07120RL
62.5mW 120Ω 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0402BRD07121RL
Fixed Resistor, Thin Film, 0.0625W, 121ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07113RL
Fixed Resistor, Thin Film, 0.0625W, 113ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B120RE1
Fixed Resistor, Thin Film, 0.063W, 120ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB121X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 120Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1130X
Res Thin Film 0402 113 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-2AEB1150X provided by its distributors.

Res Thin Film 0402 115 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 115ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 115Ohm 0.063W 1/16W
Panasonic ERA2AEB1150X - High Precision Chip Resistors
Metal Film (Thin Film) Chip Resistors, 0.063W, 115½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 115R
Thin Film Resistors - SMD 0402 115ohm .1% AEC-Q200
115Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*400μm
RES, 115R, 0.1%, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 115ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB1150X