KOA Speer RK73H3ATTE1210F

Res Thick Film 2512 121 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE1210F.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

Arrow Electronics

Garrett

Inventory History

3 month trend:
-1.09%

CAD Models

Download KOA Speer RK73H3ATTE1210F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.07
$ 0.07
Stock
58,336
197,002
197,002
Authorized Distributors
5
6
6
Resistance
121 Ω
121 Ω
121 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC2512FK-07121RL
Res Thick Film 2512 121 Ohm 1% 1W ¡À100ppm/¡ãC Pad SMD T/R
RES SMD 121 OHM 1% 1W 2512 / 121 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 1W, 121ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-07120RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07110RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 110Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF1200U
Res Thick Film 2512 120 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73H3ATTE1210F provided by its distributors.

Res Thick Film 2512 121 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 121Ohm ±100ppm/C
Thick Film Resistors - SMD 1watts 121ohms 1%
121¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR