KOA Speer RK73H3ATTE10R7F

RK73H FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 10.7Ohm 1W
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE10R7F.

IHS

Datasheet2 pages2 years ago

Upverter

Garrett

Alternate Parts

Price @ 1000
$ 0.064
$ 0.317
$ 0.317
Stock
26,023
38,900
38,900
Authorized Distributors
0
4
4
Resistance
10.7 Ω
10.7 Ω
10.7 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer RK73H3ATTE10R7F provided by its distributors.

RK73H FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 10.7Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES 10.7 OHM 1% 1W 2512
2512 1% 10R7 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR