Panasonic ERJ-1TNF10R7U

Res Thick Film 2512 10.7 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF10R7U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

CAD Models

Download Panasonic ERJ-1TNF10R7U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.064
$ 0.064
Stock
38,900
26,023
26,023
Authorized Distributors
4
0
0
Resistance
10.7 Ω
10.7 Ω
10.7 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 11ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/C Molded SMD Automotive Embossed Plastic T/R
Res Thick Film 2512 10.5 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-U1TF11R0U
Res Thick Film 2512 11 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF10R7U provided by its distributors.

Res Thick Film 2512 10.7 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2512, 1W 1% 10.7ohm, 7 inch reel
Resistor, thick film, SMD 2512 (6330), 10.7 Ω, 1 W, ±1 %, ERJ1TNF10R7U
Fixed Resistor, Metal Glaze/thick Film, 1W, 10.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 2512 10.7ohms 1% AEC-Q200
Panasonic ERJ1TNF10R7U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF10R7U
  • ERJ1TNF10R7U.