KOA Speer RK73H2HLTE51R1F

Res Thick Film 2010 51.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Production

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsRK73H2HLTE51R1F04K

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2HLTE51R1F.

IHS

Datasheet2 pages2 years ago

Upverter

Verical

CAD Models

Download KOA Speer RK73H2HLTE51R1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
0
1,828,322
1,828,322
Authorized Distributors
1
6
6
Resistance
51.1 Ω
51.1 Ω
51.1 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-12SF51R1U
Res Thick Film 2010 51.1 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-0751R1L
Res Thick Film 2010 51.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 51.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 51.1ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 49.9 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2010FK-0747RL
Res Thick Film 2010 47 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of KOA Speer RK73H2HLTE51R1F provided by its distributors.

Res Thick Film 2010 51.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR