KOA Speer RK73H2ETTD2202F

Res Thick Film 1210 22K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ETTD2202F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
+227%

CAD Models

Download KOA Speer RK73H2ETTD2202F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.093
$ 0.093
Stock
18,777
77,233
77,233
Authorized Distributors
6
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC1210FR-0722KL
Res Thick Film 1210 22K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1210FR-0720KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 20kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0721KL
General Purpose Chip Resistor Thick Film 1210 21kOhm 1% Paper T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 22.1kOhm 0.25W 1/4W
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 22.6kOhm 0.25W 1/4W
PanasonicERJ-14YJ203U
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 20kOhm 0.5W 1/2W

Descriptions

Descriptions of KOA Speer RK73H2ETTD2202F provided by its distributors.

Res Thick Film 1210 22K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 22kOhm 0.5W 1/2W
Res, 22K, 0.5W, 200V, Thick Film, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD2202F
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Precision Chip Resistor 1210 22K 1%
RS APAC

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR