Panasonic ERJ-14YJ203U

ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 20kOhm 0.5W 1/2W
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ203U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Future Electronics

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-2.16%

CAD Models

Download Panasonic ERJ-14YJ203U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.023
$ 0.023
Stock
187,922
65,800
65,800
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Surface Mount Thick Film Chip Resistor 1210 Case 20K Ohms 5% Tolerance 200 PPM
PanasonicERJ-14YJ183U
Res Thick Film 1210 18K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 22000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 18K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-0720KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 20kΩ 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-14YJ203U provided by its distributors.

ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 20kOhm 0.5W 1/2W
Thick Film Chip Resistor, 1210, 1/4W 5% Rohs Compliant: Yes
ERJ Series 1210 20 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Panasonic ERJ14YJ203U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ203U
  • ERJ14YJ203U.